
DSA1103DL1-125.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1103DL1-125.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1103DL1-125.0000VAO |
Description | MEMS OSC AUTO LOWPWR -40C-105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | kr 14,57395 | kr 8 161,41 |
| Unit Price without VAT: | kr 14,57395 |
|---|---|
| Unit Price with VAT: | kr 18,21744 |

