
BH6178GUL-E2 | |
|---|---|
DigiKey Part Number | BH6178GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH6178GUL-E2 |
Description | IC PMIC DC/DC 2CH LDO 5CH |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC VCSP50L2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA | |
Supplier Device Package | VCSP50L2 | |
Base Product Number |

