
ATTINY1627-MUR | |
|---|---|
DigiKey Part Number | 150-ATTINY1627-MURTR-ND - Tape & Reel (TR) 150-ATTINY1627-MURCT-ND - Cut Tape (CT) 150-ATTINY1627-MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY1627-MUR |
Description | IC MCU 8BIT 16KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY1627-MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,74000 | kr 11,74 |
| 25 | kr 10,67920 | kr 266,98 |
| 100 | kr 9,71700 | kr 971,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 9,71707 | kr 58 302,42 |
| Unit Price without VAT: | kr 11,74000 |
|---|---|
| Unit Price with VAT: | kr 14,67500 |









