

ATSHA204A-RBHCZ-B | |
|---|---|
DigiKey Part Number | ATSHA204A-RBHCZ-B-ND |
Manufacturer | |
Manufacturer Product Number | ATSHA204A-RBHCZ-B |
Description | IC AUTHENTICATION CHIP 3-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ATSHA204A-RBHCZ-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | kr 5,77932 | kr 6 472,84 |
| Unit Price without VAT: | kr 5,77932 |
|---|---|
| Unit Price with VAT: | kr 7,22415 |

