44-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-SSO

ATR4255P-ILQY

DigiKey Part Number
ATR4255P-ILQY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATR4255P-ILQY
Description
IC AM/FM RECEIVER 44SSOP
Customer Reference
Detailed Description
RF IC AM/FM Receiver Broadcast Radio 70MHz ~ 160MHz 44-SSO
Datasheet
 Datasheet
EDA/CAD Models
ATR4255P-ILQY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
AM/FM Receiver
Frequency
70MHz ~ 160MHz
RF Type
Broadcast Radio
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
44-BSOP (0.295", 7.50mm Width)
Supplier Device Package
44-SSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types