ATR4253C-PVPW-76 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr 0,00000
Datasheet
16-VQFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-VQFN-EP

ATR4253C-PVPW-76

DigiKey Part Number
ATR4253C-PVPW-76-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATR4253C-PVPW-76
Description
IC ALL-IN-ONE FM ANT MX 16VQFN
Customer Reference
Detailed Description
RF IC Antenna Amplifier FM 76MHz ~ 108MHz 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATR4253C-PVPW-76 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Antenna Amplifier
Frequency
76MHz ~ 108MHz
RF Type
FM
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes