

ATR2732-PBPW | |
|---|---|
DigiKey Part Number | ATR2732-PBPW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR2732-PBPW |
Description | IC INT ONE-CHIP FRONT END 64VQFN |
Customer Reference | |
Detailed Description | RF Front End 1.452GHz ~ 1.492GHz, 167MHz ~ 240GHz DAB, Broadcast Radio 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATR2732-PBPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | DAB, Broadcast Radio | |
Frequency | 1.452GHz ~ 1.492GHz, 167MHz ~ 240GHz | |
Features | Fractional PLL for VHF | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |

