

ATR2731-ILQY | |
|---|---|
DigiKey Part Number | ATR2731-ILQY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR2731-ILQY |
Description | IC DAB ONE-CHIP FRONT END 44SSOP |
Customer Reference | |
Detailed Description | RF Front End 70MHz ~ 260MHz DAB, Broadcast Radio 44-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATR2731-ILQY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | DAB, Broadcast Radio | |
Frequency | 70MHz ~ 260MHz | |
Features | 8.5V Supply Voltage | |
Package / Case | 44-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 44-SSO |

