

ATR0981-TRHY | |
|---|---|
DigiKey Part Number | ATR0981-TRHY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR0981-TRHY |
Description | IC FRONT-END UHF 500MHZ 20SSO |
Customer Reference | |
Detailed Description | RF Front End 300MHz ~ 500MHz UHF 20-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATR0981-TRHY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | UHF | |
Frequency | 300MHz ~ 500MHz | |
Features | Low-noise Pre-amplifier | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSO |

