
ATR0787-6CP | |
|---|---|
DigiKey Part Number | ATR0787-6CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR0787-6CP |
Description | IC TRANSMIXER FOR 2100-2500MHZ |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM 2.1GHz ~ 2.5GHz 16-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, ISM | |
Frequency | 2.1GHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-SSOP |

