24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATR0601-PFQW 86

DigiKey Part Number
ATR0601-PFQW86-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATR0601-PFQW 86
Description
IC GPS FRONT END SGL 24QFN
Customer Reference
Detailed Description
RF Front End 1575MHz GPS 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATR0601-PFQW 86 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
GPS
Frequency
1575MHz
Features
-
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.