ATPL230AG55J19-R | |
|---|---|
DigiKey Part Number | ATPL230AG55J19-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATPL230AG55J19-R |
Description | PL230A-AKU-R SAMG55J19A-MUT LQFP |
Customer Reference | |
Detailed Description | External - Power Line Communications Microcontroller IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Line Communications | |
Core Processor | External | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

