28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP

ATM90E26-YU-R

DigiKey Part Number
ATM90E26-YU-RTR-ND - Tape & Reel (TR)
ATM90E26-YU-RCT-ND - Cut Tape (CT)
ATM90E26-YU-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATM90E26-YU-R
Description
IC ENERGY METER 1.8V/3V 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ATM90E26-YU-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
1kOhm, 400kOhm
Measurement Error
0.5%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
-
Voltage - Supply
2.8 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 463
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,68000kr 16,68
25kr 15,37800kr 384,45
100kr 13,97090kr 1 397,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 13,97099kr 27 941,98
Manufacturers Standard Package
Unit Price without VAT:kr 16,68000
Unit Price with VAT:kr 20,85000