

ATF15XX-DK3 | |
|---|---|
DigiKey Part Number | ATF15XX-DK3-ND |
Manufacturer | |
Manufacturer Product Number | ATF15XX-DK3 |
Description | KIT DEV FOR ATF15XX CPLD'S |
Customer Reference | |
Detailed Description | ATF15 CPLD ATF15 - CPLD Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | CPLD | |
Platform | ATF15 CPLD | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | ATF15 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr 995,05000 | kr 3 980,20 |
| Unit Price without VAT: | kr 995,05000 |
|---|---|
| Unit Price with VAT: | kr 1 243,81250 |







