ATDM2150HP | |
|---|---|
DigiKey Part Number | ATDM2150HP-ND |
Manufacturer | |
Manufacturer Product Number | ATDM2150HP |
Description | MENTOR V8 LIBRARIES/INTERFACE |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |

