IC RF TxRx Only General ISM > 1GHz 6.2GHz ~ 7.8GHz 33-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA8350-7MQW

DigiKey Part Number
150-ATA8350-7MQWTR-ND - Tape & Reel (TR)
150-ATA8350-7MQWCT-ND - Cut Tape (CT)
150-ATA8350-7MQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA8350-7MQW
Description
IC RF TXRX ISM>1GHZ 33TFBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 6.2GHz ~ 7.8GHz 33-TFBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
246kbps
Power - Output
9dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2V ~ 3.5V
Current - Receiving
39mA
Current - Transmitting
20mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
33-TFBGA
Supplier Device Package
33-TFBGA (4.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 86,84000kr 86,84
25kr 80,00600kr 2 000,15
100kr 76,01070kr 7 601,07
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 76,01069kr 456 064,14
Manufacturers Standard Package
Unit Price without VAT:kr 86,84000
Unit Price with VAT:kr 108,55000