Capacitive Touch Buttons 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 32-TQFP (7x7)
32 TQFP

AT42QT1244-AU

DigiKey Part Number
AT42QT1244-AU-ND
Manufacturer
Manufacturer Product Number
AT42QT1244-AU
Description
IC TOUCH SENSOR 24KEY 32TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT42QT1244-AU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 24
LED Driver Channels
-
Interface
I2C
Resolution
10 b
Voltage - Supply
3V ~ 5V
Current - Supply
6.6mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 37,39000kr 37,39
25kr 34,17360kr 854,34
100kr 30,95710kr 3 095,71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 37,39000
Unit Price with VAT:kr 46,73750