AT27C512R-90JC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 249
Unit Price: kr 11,18000
Datasheet
32 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 PLCC

AT27C512R-90JC

DigiKey Part Number
AT27C512R-90JC-ND
Manufacturer
Manufacturer Product Number
AT27C512R-90JC
Description
IC EPROM 512KBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 512Kbit Parallel 90 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT27C512R-90JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
64K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (13.97x11.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes