256 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFS600-FGG256

DigiKey Part Number
1100-1076-ND
Manufacturer
Manufacturer Product Number
AFS600-FGG256
Description
IC FPGA 119 I/O 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fusion® Field Programmable Gate Array (FPGA) IC 119 110592 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
110592
Number of I/O
119
Number of Gates
600000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 1 682,14000kr 1 682,14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 1 682,14000
Unit Price with VAT:kr 2 102,67500