
ADM00749 | |
|---|---|
DigiKey Part Number | ADM00749-ND |
Manufacturer | |
Manufacturer Product Number | ADM00749 |
Description | EVAL BOARD FOR MIC4609 |
Customer Reference | |
Detailed Description | MIC4609 - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MIC4609 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

