
AAP661AS-M5A-GLF-TR | |
|---|---|
DigiKey Part Number | AAP661AS-M5A-GLF-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAP661AS-M5A-GLF-TR |
Description | IC AMP CLASS A MONO 5USMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class A 5-uSMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class A | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 5-uSMD | |
Package / Case | 5-XFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 4,77423 | kr 16 709,81 |
| Unit Price without VAT: | kr 4,77423 |
|---|---|
| Unit Price with VAT: | kr 5,96779 |

