25AA256-E/SM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 992
Unit Price: kr 10,20000
Datasheet
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA256-E/SM

DigiKey Part Number
25AA256-E/SM-ND
Manufacturer
Manufacturer Product Number
25AA256-E/SM
Description
IC EEPROM 256KBIT SPI 8SOIJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
25AA256-E/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tube
QuantityUnit PriceExt Price
270kr 16,56700kr 4 473,09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,56700
Unit Price with VAT:kr 20,70875