Similar
Similar
Similar
Similar

25AA080-I/P | |
|---|---|
DigiKey Part Number | 25AA080-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 25AA080-I/P |
Description | IC EEPROM 8KBIT SPI 1MHZ 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 1 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA080-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr 11,17936 | kr 4 024,57 |
| Unit Price without VAT: | kr 11,17936 |
|---|---|
| Unit Price with VAT: | kr 13,97420 |


