
25LC640AT-I/SN | |
|---|---|
DigiKey Part Number | 25LC640AT-I/SNTR-ND - Tape & Reel (TR) 25LC640AT-I/SNCT-ND - Cut Tape (CT) 25LC640AT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC640AT-I/SN |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC640AT-I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,79000 | kr 7,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | kr 7,13863 | kr 23 557,48 |
| Unit Price without VAT: | kr 7,79000 |
|---|---|
| Unit Price with VAT: | kr 9,73750 |



