24CSM01T-I/Q4B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr 16,55000
Datasheet
EEPROM Memory IC 1Mbit I2C 3.4 MHz 400 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CSM01T-I/Q4B

DigiKey Part Number
150-24CSM01T-I/Q4BTR-ND - Tape & Reel (TR)
150-24CSM01T-I/Q4BCT-ND - Cut Tape (CT)
150-24CSM01T-I/Q4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CSM01T-I/Q4B
Description
IC EEPROM 1MBIT I2C 8UDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 3.4 MHz 400 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24CSM01T-I/Q4B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,01000kr 10,01
25kr 9,62080kr 240,52
100kr 9,23600kr 923,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 9,23601kr 46 180,05
Manufacturers Standard Package
Unit Price without VAT:kr 10,01000
Unit Price with VAT:kr 12,51250