
24CSM01-I/P | |
|---|---|
DigiKey Part Number | 150-24CSM01-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 24CSM01-I/P |
Description | IC EEPROM 1MBIT I2C 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 3.4 MHz 70 ns 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,54000 | kr 11,54 |
| 25 | kr 11,16000 | kr 279,00 |
| 100 | kr 10,67910 | kr 1 067,91 |
| Unit Price without VAT: | kr 11,54000 |
|---|---|
| Unit Price with VAT: | kr 14,42500 |

