
24CSM01-E/SM | |
|---|---|
DigiKey Part Number | 150-24CSM01-E/SM-ND |
Manufacturer | |
Manufacturer Product Number | 24CSM01-E/SM |
Description | IC EEPROM 1MBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,35000 | kr 11,35 |
| 25 | kr 10,96760 | kr 274,19 |
| 100 | kr 10,48670 | kr 1 048,67 |
| Unit Price without VAT: | kr 11,35000 |
|---|---|
| Unit Price with VAT: | kr 14,18750 |

