
2284700-R | |
|---|---|
DigiKey Part Number | 2284700-R-ND |
Manufacturer | |
Manufacturer Product Number | 2284700-R |
Description | MEMORY MODULE NVRAM 16GB |
Customer Reference | |
Detailed Description | Memory Module NVRAM 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | NVRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | - | |
Base Product Number |

