Diode 45 V 1A Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819UR-1E3

DigiKey Part Number
150-1N5819UR-1E3-ND
Manufacturer
Manufacturer Product Number
1N5819UR-1E3
Description
DIODE SCHOTTKY 45V 1A DO213AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V 1A Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 57,89000kr 57,89
100kr 53,77290kr 5 377,29
Manufacturers Standard Package
Unit Price without VAT:kr 57,89000
Unit Price with VAT:kr 72,36250