MFR Recommended

CEA-06-125UR-120 | |
|---|---|
DigiKey Part Number | 1033-CEA-06-125UR-120-ND |
Manufacturer | |
Manufacturer Product Number | CEA-06-125UR-120 |
Description | CEA-06-125UR-120 STRAIN GAGES (5 |
Customer Reference | |
Detailed Description | Rectangular Rosette Strain Gauge ±5% 0.125" (3.18mm) 0.060" (1.52mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pattern Type | Rectangular Rosette | |
Strain Range | ±5% | |
Resistance | 120 Ohms | |
Resistance Tolerance | ±0.4% | |
Length - Active | 0.125" (3.18mm) | |
Length - Overall Pattern | 0.300" (7.62mm) | |
Length - Overall | 0.42" (10.7mm) | |
Width - Active | 0.060" (1.52mm) | |
Width - Overall Pattern | 0.560" (14.22mm) | |
Width - Overall | 0.62" (15.7mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |


