
CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QC |
Description | CRYSTAL 1.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MHz ±100ppm Crystal 10pF 1 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 1 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 1 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x1.9) | |
Size / Dimension | 0.197" L x 0.075" W (5.00mm x 1.90mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 73,17852 | kr 146 357,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 116,10000 | kr 116,10 |
| Unit Price without VAT: | kr 116,10000 |
|---|---|
| Unit Price with VAT: | kr 145,12500 |



