


MMSZ5244B-TP | |
|---|---|
DigiKey Part Number | MMSZ5244B-TPMSTR-ND - Tape & Reel (TR) MMSZ5244B-TPMSCT-ND - Cut Tape (CT) MMSZ5244B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5244B-TP |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,22000 | kr 1,22 |
| 10 | kr 0,74800 | kr 7,48 |
| 100 | kr 0,45930 | kr 45,93 |
| 500 | kr 0,33100 | kr 165,50 |
| 1 000 | kr 0,28927 | kr 289,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,23591 | kr 707,73 |
| 6 000 | kr 0,20889 | kr 1 253,34 |
| 9 000 | kr 0,19508 | kr 1 755,72 |
| 15 000 | kr 0,17955 | kr 2 693,25 |
| 21 000 | kr 0,17033 | kr 3 576,93 |
| 30 000 | kr 0,16137 | kr 4 841,10 |
| Unit Price without VAT: | kr 1,22000 |
|---|---|
| Unit Price with VAT: | kr 1,52500 |

