
MHDTZK37-BK-K | |
|---|---|
DigiKey Part Number | 4672-MHDTZK37-BK-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK37-BK-K |
Description | 37 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,55000 | kr 49,55 |
| 10 | kr 42,10100 | kr 421,01 |
| 25 | kr 39,46080 | kr 986,52 |
| 50 | kr 37,57500 | kr 1 878,75 |
| 100 | kr 35,78070 | kr 3 578,07 |
| 300 | kr 33,11160 | kr 9 933,48 |
| 500 | kr 31,93990 | kr 15 969,95 |
| 1 000 | kr 30,41654 | kr 30 416,54 |
| 2 500 | kr 28,51436 | kr 71 285,90 |
| Unit Price without VAT: | kr 49,55000 |
|---|---|
| Unit Price with VAT: | kr 61,93750 |

