
TSE3941-150G | |
|---|---|
DigiKey Part Number | 473-1206-ND |
Manufacturer | Momentive Performance Materials |
Manufacturer Product Number | TSE3941-150G |
Description | ADHESIVE SEAL SIL WH FAST CURE |
Customer Reference | |
Detailed Description | Potting Compound, 1 Part “Non Corrosive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Momentive Performance Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | Thermally Conductive | |
For Use With/Related Products | Non Corrosive | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |




