
RTV118-300ML | |
|---|---|
DigiKey Part Number | 473-RTV118-300ML-ND |
Manufacturer | |
Manufacturer Product Number | RTV118-300ML |
Description | ADHESIVE SEAL SIL TRANS FLOWABLE |
Customer Reference | |
Detailed Description | Silicone “Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Silicone | |
Features | Translucent, 300mL | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |






