
POL200-15 | |
|---|---|
DigiKey Part Number | POL200-15-ND |
Manufacturer | |
Manufacturer Product Number | POL200-15 |
Description | TAPE FILM YELLOW 8"X16.3YDS |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Yellow 8.00" (203.20mm) X 19' (14.9m) 16.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 8.00" (203.20mm) | |
Length | 19' (14.9m) 16.3 yds | |
Color | Yellow | |
Usage | Insulating, High Temperature | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

