
MAS100-15 | |
|---|---|
DigiKey Part Number | MAS100-15-ND |
Manufacturer | |
Manufacturer Product Number | MAS100-15 |
Description | TAPE MASKING BEIGE 4"X16.3YDS |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Beige 4.00" (101.60mm) X 19' (14.9m) 16.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 19' (14.9m) 16.3 yds | |
Color | Beige | |
Usage | High Temperature Adhesion | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

