New at DigiKey
Image for 835-4L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

835-4L

DigiKey Part Number
473-835-4L-ND
Manufacturer
Manufacturer Product Number
835-4L
Description
LIQUID ROSIN FLUX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flux - Rosin Activated (RA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bottle
Part Status
Active
Type
Flux - Rosin Activated (RA)
Form
Bottle, 4L
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
65°F ~ 80°F (18°C ~ 27°C)
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bottle
QuantityUnit PriceExt Price
4kr 1 327,31000kr 5 309,24
Unit Price without VAT:kr 1 327,31000
Unit Price with VAT:kr 1 659,13750