
830-91371 | |
|---|---|
DigiKey Part Number | 830-91371-ND |
Manufacturer | |
Manufacturer Product Number | 830-91371 |
Description | WIPES WET HAND CLEANING 75PC |
Customer Reference | |
Detailed Description | Wipes, Wet Hand Cleaning 1 (75 ea 12.25" L x 10.5" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Canister | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Wipes, Wet | |
Usage | Hand Cleaning | |
Specifications | Pre-Moistened | |
Quantity | 1 (75 ea 12.25" L x 10.5" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

