
830-41048 | |
|---|---|
DigiKey Part Number | 830-41048-ND |
Manufacturer | |
Manufacturer Product Number | 830-41048 |
Description | TOWELS MULT SURF 16.8X9.10" 80PC |
Customer Reference | |
Detailed Description | Towels Multiple Surfaces 1 (80 ea 16.8" L x 9.10" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Towels | |
Usage | Multiple Surfaces | |
Specifications | General Purpose | |
Quantity | 1 (80 ea 16.8" L x 9.10" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

