
4888-454G | |
|---|---|
DigiKey Part Number | 473-1159-ND |
Manufacturer | |
Manufacturer Product Number | 4888-454G |
Description | SOLDER RA 63/37 1 LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 633,51000 | kr 633,51 |
| 5 | kr 545,95000 | kr 2 729,75 |
| 10 | kr 512,00800 | kr 5 120,08 |
| 25 | kr 470,27440 | kr 11 756,86 |
| 50 | kr 440,89520 | kr 22 044,76 |
| 100 | kr 413,27100 | kr 41 327,10 |
| Unit Price without VAT: | kr 633,51000 |
|---|---|
| Unit Price with VAT: | kr 791,88750 |








