
4140A-3.78L | |
|---|---|
DigiKey Part Number | 473-4140A-3.78L-ND |
Manufacturer | |
Manufacturer Product Number | 4140A-3.78L |
Description | FLUX REMOVER FOR PC BOARDS |
Customer Reference | |
Detailed Description | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic | |
Form | Jug, 1 gal | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 104°F (-20°C ~ 40°C) | |
Shipping Info | - |

