
4140A-18.9L | |
|---|---|
DigiKey Part Number | 473-4140A-18.9L-ND |
Manufacturer | |
Manufacturer Product Number | 4140A-18.9L |
Description | FLUX REMOVER FOR PC BOARDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Rosin, Non-Rosin, Ionic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Pail | |
Part Status | Active | |
Type | Flux Remover - Rosin, Non-Rosin, Ionic | |
Form | Pail, 14.4kg | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 104°F (-20°C ~ 40°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 999,39000 | kr 3 999,39 |
| Unit Price without VAT: | kr 3 999,39000 |
|---|---|
| Unit Price with VAT: | kr 4 999,23750 |

