
MMT361A715-0009 | |
|---|---|
DigiKey Part Number | 1849-MMT361A715-0009-ND |
Manufacturer | |
Manufacturer Product Number | MMT361A715-0009 |
Description | M12 PC BOARD JACK, IP67 IN UNMAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | Railway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 220,13000 | kr 220,13 |
| 10 | kr 187,08700 | kr 1 870,87 |
| 30 | kr 173,12600 | kr 5 193,78 |
| 50 | kr 166,99960 | kr 8 349,98 |
| 100 | kr 159,03360 | kr 15 903,36 |
| 250 | kr 149,08644 | kr 37 271,61 |
| 500 | kr 141,97940 | kr 70 989,70 |
| Unit Price without VAT: | kr 220,13000 |
|---|---|
| Unit Price with VAT: | kr 275,16250 |

