
09200-72-PCGB0B | |
|---|---|
DigiKey Part Number | 1849-09200-72-PCGB0B-ND |
Manufacturer | |
Manufacturer Product Number | 09200-72-PCGB0B |
Description | MINI JUMPER, SHUNT, 2.00MM, CLOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.197" (5.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,22000 | kr 1,22 |
| 10 | kr 1,03800 | kr 10,38 |
| 25 | kr 0,97280 | kr 24,32 |
| 50 | kr 0,92620 | kr 46,31 |
| 100 | kr 0,88130 | kr 88,13 |
| 250 | kr 0,82552 | kr 206,38 |
| 500 | kr 0,78622 | kr 393,11 |
| 1 000 | kr 0,74852 | kr 748,52 |
| 2 500 | kr 0,70161 | kr 1 754,02 |
| Unit Price without VAT: | kr 1,22000 |
|---|---|
| Unit Price with VAT: | kr 1,52500 |

