
VSP20-S | |
|---|---|
DigiKey Part Number | 2378-VSP20-S-ND |
Manufacturer | |
Manufacturer Product Number | VSP20-S |
Description | MOV FUSE 600V SR20KA-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 4992.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 136,93880 | kr 13 693,88 |
| Unit Price without VAT: | kr 136,93880 |
|---|---|
| Unit Price with VAT: | kr 171,17350 |

