
TR20R | |
|---|---|
DigiKey Part Number | 2378-TR20R-ND |
Manufacturer | |
Manufacturer Product Number | TR20R |
Description | 250V 20A 2X9/16 RK5 TD FU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20A 250 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 146,44000 | kr 146,44 |
| 5 | kr 121,47600 | kr 607,38 |
| 10 | kr 112,07900 | kr 1 120,79 |
| 50 | kr 92,90940 | kr 4 645,47 |
| 100 | kr 85,65160 | kr 8 565,16 |
| 250 | kr 76,86400 | kr 19 216,00 |
| 500 | kr 70,77372 | kr 35 386,86 |
| 1 000 | kr 66,02120 | kr 66 021,20 |
| Unit Price without VAT: | kr 146,44000 |
|---|---|
| Unit Price with VAT: | kr 183,05000 |



