
MPDB67592 | |
|---|---|
DigiKey Part Number | 2378-MPDB67592-ND |
Manufacturer | |
Manufacturer Product Number | MPDB67592 |
Description | PWR DIS BLK AL INT 175A 2P 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 175 A 1000 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 10 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 6 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 175 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 1 604,54000 | kr 4 813,62 |
| Unit Price without VAT: | kr 1 604,54000 |
|---|---|
| Unit Price with VAT: | kr 2 005,67500 |

