
FEB-11-91-BA | |
|---|---|
DigiKey Part Number | 2378-FEB-11-91-BA-ND |
Manufacturer | |
Manufacturer Product Number | FEB-11-91-BA |
Description | MIDGET FH INLINE 1P 11-91-BA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 627,66000 | kr 1 627,66 |
| Unit Price without VAT: | kr 1 627,66000 |
|---|---|
| Unit Price with VAT: | kr 2 034,57500 |

