
CP2C3 | |
|---|---|
DigiKey Part Number | 2378-CP2C3-ND |
Manufacturer | |
Manufacturer Product Number | CP2C3 |
Description | CABLE FUSE 600V 2AWG C3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cable Limiter | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Cable Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.457" Dia x 8.858" L (37.00mm x 225.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 984,04000 | kr 2 984,04 |
| Unit Price without VAT: | kr 2 984,04000 |
|---|---|
| Unit Price with VAT: | kr 3 730,05000 |

